Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSGZ-D10422N
Newark Part No.82AK5288
Product RangeSGZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $85.650 |
5+ | $81.370 |
10+ | $77.090 |
Price for:Each
Minimum: 1
Multiple: 1
$85.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSGZ-D10422N
Newark Part No.82AK5288
Product RangeSGZ Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSGZ Series
SVHCTo Be Advised
Product Overview
SGZ-D10422N is a series SGZ 2" industrial pressure gauge. This gauge covers a wide variety of ranges in either bottom or back connection configurations. Series SGZ gauge, employs an easy-open breather plug on top, which allows liquid-filled units to breathe, relieving any built-up internal pressures. Plug easily pops open and does not need to be entirely removed or cut like a typical gauge's rubber plug grommet. Typical applications include vacuums in pneumatic conveying lines, positive pressure in compressed air headers and corrosive ambient environments.
- 2.5" SS gauge, 1/4" NPT bottom connection, range 60PSI
- Designed with 304 SS housings
- Designed with 316 SS wetted parts for excellent chemical compatibility
- Higher accuracy gauge, for value-sensitive applications requiring more precise measurement
- Optional sliding pointer clearly mark to make visible critical ranges and high and low points
- Liquid fillable gauge, with easy open breather plug provides smoother damped movement of pointer
- Back or bottom mounting and compact size provides for mounting with dimensional limitations
- Polycarbonate lens
- Accuracy of ±1.5% FS
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
SGZ Series
Operating Pressure Max
60psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate