Quantity | Price |
---|---|
1+ | $380.290 |
5+ | $361.290 |
10+ | $342.270 |
Product Overview
SM-100 is a handheld digital sound meter. It is ideal for measuring noise levels from 30 to 130dB with accuracy of ±1.5dB. Model SM-100 has a frequency of 31.5Hz to 8kHz, three different dB ranges, and a 1/2˝ condenser microphone. The SM-100 has two frequency weightings: the “A” weighting ranges from 30 to 130dB, while the “C” weighting ranges from 35 to 130dB. The four digit LCD backlit display has the ability to update in 0.5seconds when the unit is set to fast response. Model SM-100 features data hold, ability to record maximum/minimum, auto ranging, auto power-off, and a dynamic range of 50dB. The compact size of the SM-100 makes it very easy to operate and store. Each unit includes battery, carrying case, black foam cover to protect the sensor, and instruction manual. The SM-100 is ideal for technicians measuring and recording sound levels in zones or rooms of buildings, musical halls, theaters and near equipment or machinery on the plant floor.
- Temperature limits: operating: 41 to 104°F (5 to 40°C), storage: 14 to 140°F (-10 to 60°C)
- Powered by 9V alkaline battery, included, user replaceable
- 50hours with alkaline battery (approximately)
- Size of 7.8˝ L x 2.1˝ W x 1.5˝ H
Technical Specifications
30dB
1.5dB
5°C
-
130dB
0.1dB
40°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate