New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Solenoid Valves
                      Print Page

                      SSV-B4N4

                      Solenoid Valve, 1/2" FNPT, 2 Way/Open, 7.3 to 116 psi, 0 to 65°C, 24 VDC, SSV-B Series

                      DWYER SSV-B4N4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoSSV-B4N4
                      Newark Part No.82AK5368
                      Product RangeSSV-B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoSSV-B4N4
                      Newark Part No.82AK5368
                      Product RangeSSV-B Series
                      Technical Datasheet

                      Data Sheet

                      Valve Function2 Way, Open
                      Pneumatic Connection1/2" NPT
                      Operating Pressure Max116psi
                      Supply Voltage Max24VDC
                      Pneumatic Mounting Type-
                      Pneumatic Connection MethodFemale Thread
                      Flow Rate-
                      Operating Temperature Min0°C
                      Operating Temperature Max65°C
                      Operating Pressure Min7.3psi
                      Product RangeSSV-B Series
                      SVHCTo Be Advised

                      Product Overview

                      SSV-B4N4 is a series SSV-B brass solenoid valve. It is a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. It is available in brass with a normally open design and can be oriented in any position. The solenoid enclosure provides protection against dust while also protecting against seepage of oil and non-corrosive coolants. The series SSV-B valve come assembled with an NBR seal having a maximum process temperature of 176°F (80°C).

                      • 1/2" NPT connection
                      • Operating pressure range from 0.5 to 8bar
                      • 24VDC voltage
                      • Orifice of 0.51in
                      • Can be oriented in any position
                      • Field replaceable coils
                      • Pressure limit of 174 psi (12 bar)
                      • Temperature limit of process: 176°F (80°C), ambient: 32 to 149°F (0 to 65°C)
                      • NEMA 13 (IP54) enclosure rating

                      Technical Specifications

                      Valve Function

                      2 Way, Open

                      Operating Pressure Max

                      116psi

                      Pneumatic Mounting Type

                      -

                      Flow Rate

                      -

                      Operating Temperature Max

                      65°C

                      Product Range

                      SSV-B Series

                      Pneumatic Connection

                      1/2" NPT

                      Supply Voltage Max

                      24VDC

                      Pneumatic Connection Method

                      Female Thread

                      Operating Temperature Min

                      0°C

                      Operating Pressure Min

                      7.3psi

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.