Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSSV-B9N1
Newark Part No.82AK5373
Product RangeSSV-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $680.950 |
| 5+ | $646.900 |
| 10+ | $612.860 |
Price for:Each
Minimum: 1
Multiple: 1
$680.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSSV-B9N1
Newark Part No.82AK5373
Product RangeSSV-B Series
Technical Datasheet
Valve Function2 Way, Open
Pneumatic Connection2" NPT
Operating Pressure Max116psi
Supply Voltage Max110VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min7.3psi
Product RangeSSV-B Series
SVHCTo Be Advised
Product Overview
SSV-B9N1 is a series SSV-B brass solenoid valve. It is a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. It is available in brass with a normally open design and can be oriented in any position. The solenoid enclosure provides protection against dust while also protecting against seepage of oil and non-corrosive coolants. The series SSV-B valve come assembled with an NBR seal having a maximum process temperature of 176°F (80°C).
- 2" NPT connection
- Operating pressure range from 0.5 to 8bar
- 110VAC voltage
- Orifice of 1.97in
- Can be oriented in any position
- Field replaceable coils
- Pressure limit of 174 psi (12 bar)
- Temperature limit of process: 176°F (80°C), ambient: 32 to 149°F (0 to 65°C)
- NEMA 13 (IP54) enclosure rating
Technical Specifications
Valve Function
2 Way, Open
Operating Pressure Max
116psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SSV-B Series
Pneumatic Connection
2" NPT
Supply Voltage Max
110VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
7.3psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate