New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Solenoid Valves
                      Print Page

                      SSV-S2F1

                      Solenoid Valve, 1/4" FNPT, 2 Way/Open, 0 to 87 psi, 0 to 65°C, 110 VAC, SSV-S Series

                      DWYER SSV-S2F1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoSSV-S2F1
                      Newark Part No.82AK5374
                      Product RangeSSV-S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoSSV-S2F1
                      Newark Part No.82AK5374
                      Product RangeSSV-S Series
                      Technical Datasheet

                      Data Sheet

                      Valve Function2 Way, Open
                      Pneumatic Connection1/4" NPT
                      Operating Pressure Max87psi
                      Supply Voltage Max110VAC
                      Pneumatic Mounting Type-
                      Pneumatic Connection MethodFemale Thread
                      Flow Rate-
                      Operating Temperature Min0°C
                      Operating Temperature Max65°C
                      Operating Pressure Min0psi
                      Product RangeSSV-S Series
                      SVHCTo Be Advised

                      Product Overview

                      SSV-S2F1 is a series SSV-S SS solenoid valve, a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The series SSV-S valves come assembled with a fluoroelastomer seal, having a maximum process temperature of 248°F (120°C). The series offers a wide range of valve sizes and flow ranges, with connection sizes from 1/8˝ to 2˝ NPT and orifices from 3mm to 50mm. Typical applications include wide variety of applications, suitable air, gas, water and other liquids.

                      • 2-way 316SS solenoid valve, 1/4", 0-6bar, FKM seal, 110VAC
                      • Can be oriented in any position
                      • Compact design
                      • Field replaceable coils
                      • 1/8 to 2˝ NPT line size
                      • Female NPT end connections
                      • NEMA 13 (IP54) enclosure rating
                      • DIN electrical connection
                      • Nylon other materials
                      • NO type of operation

                      Technical Specifications

                      Valve Function

                      2 Way, Open

                      Operating Pressure Max

                      87psi

                      Pneumatic Mounting Type

                      -

                      Flow Rate

                      -

                      Operating Temperature Max

                      65°C

                      Product Range

                      SSV-S Series

                      Pneumatic Connection

                      1/4" NPT

                      Supply Voltage Max

                      110VAC

                      Pneumatic Connection Method

                      Female Thread

                      Operating Temperature Min

                      0°C

                      Operating Pressure Min

                      0psi

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.