New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Solenoid Valves
                                                                                                  Print Page

                                                                                                  SSV-S2F4

                                                                                                  Solenoid Valve, 1/4" FNPT, 2 Way/Open, 0 to 87 psi, 0 to 65°C, 24 VDC, SSV-S Series

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER SSV-S2F4
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSSV-S2F4
                                                                                                  Newark Part No.82AK5375
                                                                                                  Product RangeSSV-S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$197.340
                                                                                                  5+$187.480
                                                                                                  10+$177.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $197.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoSSV-S2F4
                                                                                                  Newark Part No.82AK5375
                                                                                                  Product RangeSSV-S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Valve Function2 Way, Open
                                                                                                  Pneumatic Connection1/4" NPT
                                                                                                  Operating Pressure Max87psi
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Pneumatic Mounting Type-
                                                                                                  Pneumatic Connection MethodFemale Thread
                                                                                                  Flow Rate-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max65°C
                                                                                                  Operating Pressure Min0psi
                                                                                                  Product RangeSSV-S Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SSV-S2F4 is a series SSV-S SS solenoid valve, a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The series SSV-S valves come assembled with a fluoroelastomer seal, having a maximum process temperature of 248°F (120°C). The series offers a wide range of valve sizes and flow ranges, with connection sizes from 1/8˝ to 2˝ NPT and orifices from 3mm to 50mm. Typical applications include wide variety of applications, suitable air, gas, water and other liquids.

                                                                                                  • 2-way 316SS solenoid valve, 1/4", 0-6bar, FKM seal, 24VDC
                                                                                                  • Can be oriented in any position
                                                                                                  • Compact design
                                                                                                  • Field replaceable coils
                                                                                                  • 1/8 to 2˝ NPT line size
                                                                                                  • Female NPT end connections
                                                                                                  • NEMA 13 (IP54) enclosure rating
                                                                                                  • DIN electrical connection
                                                                                                  • Nylon other materials
                                                                                                  • NO type of operation

                                                                                                  Technical Specifications

                                                                                                  Valve Function

                                                                                                  2 Way, Open

                                                                                                  Operating Pressure Max

                                                                                                  87psi

                                                                                                  Pneumatic Mounting Type

                                                                                                  -

                                                                                                  Flow Rate

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  Product Range

                                                                                                  SSV-S Series

                                                                                                  Pneumatic Connection

                                                                                                  1/4" NPT

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Pneumatic Connection Method

                                                                                                  Female Thread

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Pressure Min

                                                                                                  0psi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.