| Quantity | Price |
|---|---|
| 1+ | $1,273.810 |
| 5+ | $1,210.130 |
| 10+ | $1,146.440 |
Product Information
Product Overview
SSV-S9F1 is a series SSV-S SS solenoid valve, a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The series SSV-S valves come assembled with a fluoroelastomer seal, having a maximum process temperature of 248°F (120°C). The series offers a wide range of valve sizes and flow ranges, with connection sizes from 1/8˝ to 2˝ NPT and orifices from 3mm to 50mm. Typical applications include wide variety of applications, suitable air, gas, water and other liquids.
- 2-way 316SS solenoid valve, 2", 0.5-8bar, FKM seal, 110VAC
- Can be oriented in any position
- Compact design
- Field replaceable coils
- 1/8 to 2˝ NPT line size
- Female NPT end connections
- NEMA 13 (IP54) enclosure rating
- DIN electrical connection
- Nylon other materials
- NO type of operation
Technical Specifications
2 Way, Open
116psi
-
-
65°C
SSV-S Series
2" NPT
110VAC
Female Thread
0°C
7.3psi
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate