Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTCS-4041
Newark Part No.82AK5436
Product RangeTCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.380 |
| 5+ | $153.320 |
| 10+ | $145.250 |
Price for:Each
Minimum: 1
Multiple: 1
$161.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTCS-4041
Newark Part No.82AK5436
Product RangeTCS Series
Technical Datasheet
Thermocouple TypeJ, K
Operating Temperature Max70°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTCS Series
SVHCTo Be Advised
Product Overview
TCS-4041 is a series TCS thermocouple temperature switch monitors and controls temperature while offering a wide temperature range, two selectable alarm sets, and an internal buzzer indicating alarm condition or error. Typical applications include food service equipment and industrial process control.
- Supply power of 24VAC/VDC
- Type J/K/S thermocouple input and 0 to 700°C for Type J, 0 to 999°F for Type K probe range
- Heating or cooling modes
- Internal alarm buzzer
- Configuration key to quickly load parameters from one unit to another
- SPDT relay rated 16A at 240VAC resistive output
- ON/OFF control type
- 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
- Nonvolatile backup memory
- IP64 front panel rating
Technical Specifications
Thermocouple Type
J, K
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
TCS Series
Operating Temperature Max
70°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate