Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.490 |
| 5+ | $31.820 |
| 10+ | $30.140 |
Price for:Each
Minimum: 1
Multiple: 1
$33.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TE-DFG-B0844-00 is a series TE temperature sensor. It can be used to monitor air or water temperature throughout a building management system or an air handler unit. Typical applications include building automation, VAV temperature sensing, chiller or boiler loops and AHU monitoring.
- 8" probe, 10K ohm type II thermistor
- Duct mount probe in general purpose housing mounting configuration
- Operating temperature limits from -40 to 302°F (-40 to 150°C)
- Easy to mount external tab housing and flange options for duct applications
- 1/4 turn housing cover with chain to prevent dropping
- Multiple conduit knockouts for easy installation positioning
- Terminal connector eliminates need for wire nuts
- 4" leads termination
- 1/4˝ double encapsulated probe diameter
Technical Specifications
Product Range
TE Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

