Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTR-7-BL
Newark Part No.82AK5534
Product RangeTR-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,973.030 |
| 5+ | $3,774.380 |
| 10+ | $3,575.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3,973.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTR-7-BL
Newark Part No.82AK5534
Product RangeTR-7 Series
Technical Datasheet
Product TypeSafe-T-Ground Continuity Tester
Product RangeTR-7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TR-7-BL is a series TR-7 safe-T-ground continuity control. It provides continuous monitoring of a truck’s ground connection throughout loading operations. The TR-7 instantly stops loading operations if a tank truck loses its ground. To safeguard loading operations, the Safe-T-Ground circuit can be wired into your pump control, and to an audible alarm or signal light.
- 356-T6 cast aluminum alloy (copper-free), explosion-proof – class I, group D housing
- Audible alarm and LED status indicators
- 120VAC (standard) power supply
- 36" coiled, extends to 16´ (standard)
- Battery type contactor
- Red and green indicating lights
- 6-5/8" W x 10-3/8" H x 5-5/8" D size
- DPDT relay with 10A, 125VAC, 60Hz contact rating
- 3/4" NPT conduit connection
- 7/16" mounting lugs, integrally cast
Contents
Safe-T-ground continuity control, 2 grounding studs.
Technical Specifications
Product Type
Safe-T-Ground Continuity Tester
SVHC
No SVHC (25-Jun-2025)
Product Range
TR-7 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
