Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $207.360 |
5+ | $197.000 |
10+ | $186.620 |
Price for:Each
Minimum: 1
Multiple: 1
$207.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4011-MDF
Newark Part No.82AK8338
Technical Datasheet
SVHCTo Be Advised
Product Overview
TSF-4011-MDF is a series TSF-MDF thermocouple programming control, UL approved temperature limit control that provides visual alarm status along with a `relay output. Desired program parameters are entered on a TSF-MDF programming control. Using the TS2-K configuration key, the parameters can be easily copied from the TSF-MDF and transferred to the TSF-DF limit alarms. Typical applications include gas-fired oven and burner control.
- Programming control
- TYPE J/K INPUT, 110V power supply, °C unit
- 1 HP horsepower rating (HP)
- IP64 front panel rating
- 4VA at 230VAC power consumption
- Accuracy of ±1% FS
- 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
- Nonvolatile memory backup
- Ambient operating temperature range from 32 to 140°F (0 to 60°C)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate