New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Print Page

                      TTW-104

                      Immersion Temperature Transmitter, Weatherproof, 100 Ohm, -40 to 150°C, TTW Series, 4" Probe

                      DWYER TTW-104
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoTTW-104
                      Newark Part No.82AK5545
                      Product RangeTTW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$347.060
                      5+$347.060
                      10+$347.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $347.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoTTW-104
                      Newark Part No.82AK5545
                      Product RangeTTW Series
                      Technical Datasheet

                      Data Sheet

                      Measured Temperature Min-40°C
                      Measured Temperature Max150°C
                      Resistance @ 0°C100ohm
                      Sensor Mounting-
                      Product RangeTTW Series
                      SVHCTo Be Advised

                      Product Overview

                      TTW-104 is a series TTW weatherproof immersion temperature transmitter combines three popular products into a single package. It offers a field adjustable temperature transmitter pre-assembled with an RTD sensor and weatherproof enclosure. Suitable for use in immersion temperature sensing in HVAC systems.

                      • 4" probe length
                      • Pt100 RTD, PC programmable transmitter
                      • Easy output scale adjustment via the USB port
                      • Long product life cycle with the rugged aluminum IP66 housing
                      • No setup for most installations with the output range preset to 32 to 212°F
                      • Input range from -328 to 986°F (-200 to 530°C)
                      • 2-wire, 4-20mA output
                      • Output impedance of 600 ohm at 24VDC
                      • 12 to 35VDC power requirements
                      • NEMA 4X (IP66) rating

                      Technical Specifications

                      Measured Temperature Min

                      -40°C

                      Resistance @ 0°C

                      100ohm

                      Product Range

                      TTW Series

                      Measured Temperature Max

                      150°C

                      Sensor Mounting

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.