Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTUF-150-MD
Newark Part No.82AK5553
Product RangeTUF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1,074.900 | 
| 5+ | $1,021.170 | 
| 10+ | $967.420 | 
Price for:Each
Minimum: 1
Multiple: 1
$1,074.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-150-MD
Newark Part No.82AK5553
Product RangeTUF Series
Technical Datasheet
Flow Rate Min0.1GPM (US)
Flow Rate Max13GPM (US)
Supply Voltage Min-
Supply Voltage Max24V
Product RangeTUF Series
SVHCTo Be Advised
Product Overview
TUF-150-MD is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.
- DN15 pipe size and 1.5m3/h permanent flow rate with Modbus® communication
 - 15mm (1/2") pipe size
 - Lower maintenance costs with local parameter display and no moving parts
 - Seamless data transfer with serial communication output standard
 - Eliminate the need for multiple units with a flow and temperature monitor in one
 - 8-digit LED display
 - IP65 enclosure rating
 - Plastic enclosure material
 - Unidirectional flow
 
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
-
Product Range
TUF Series
Flow Rate Max
13GPM (US)
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate