Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,418.040 |
| 5+ | $2,297.150 |
| 10+ | $2,176.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,418.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoUDL-102
Newark Part No.82AK5570
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Data InterfaceUSB
Display TypeLCD
SVHCNo SVHC (25-Jun-2025)
Product Overview
UDL-102 is a series UDL universal input datal logger. Each universal input can be individually configured to accept a thermocouple, RTD, thermistor, voltage, or current input. The UDL data logger has an internal temperature sensor and a digital input which can be used as a trigger to start logging or as pulse counter for interfacing with flowmeters or other sensors with a pulse output.
- 2 universal inputs internal temperature sensor with display
- UDL logger interfaces to the USB port of a PC
- Internal temperature range from -22 to 158°F (-30 to 70°C)
- 62,000 readings memory size
- Selectable from 1 s to 24hrs sampling rate
- Power requirement of 3.6V AA lithium metal battery, installed functional, user replaceable
- Programmable high/low alarms
- ABS plastic housing
Contents
Universal input datal logger, software, USB connection cable and installed battery.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Display Type
LCD
No. of Channels / Inputs
2 Channel
Data Interface
USB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
