New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      UFM2-14

                      COMPACT ULTRASONIC FLOWMETER, PULSE AND 4-20 MA OUTPUTS, 3/4 TO 4" (25 TO 115 MM) PIPE ROHS COMPLIANT: YES

                      DWYER UFM2-14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoUFM2-14
                      Newark Part No.82AK5573
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,979.240
                      5+$4,730.290
                      10+$4,481.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,979.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoUFM2-14
                      Newark Part No.82AK5573
                      Technical Datasheet

                      Data Sheet

                      SVHCTo Be Advised

                      Product Overview

                      UFM2-14 is a UFM2 series compact ultrasonic flowmeter. It is an economical, clamp-on, ultrasonic flowmeters. It implements the transit-time difference to measure flow rates in pipes and can measure velocity and flow in pipes with outside diameters ranging from 3/4 to 4˝ (25 to 115 mm). It comes with a volume pulse and 4 to 20mA flow rate output. It provides fit application requirements with compact and lightweight design, that can be easily installed, all in one clamp-on unit intended for homogeneous liquids that contain no air. It cut down evaluation time with easy-to-read text displaying both flow rate and total with a convenient backlight for visual comfort. It is simplified installation with all necessary components included, such as converter, sensor, cables and mounting accessories. Application includes flow measurement for heat metering, metering and monitoring in chilled water, potable water, process water.

                      • Pulse and 4 to 20mA outputs, 3/4 to 4˝ (25 to 115mm) pipe
                      • Cost effective, compact and adjustable design, non-invasive
                      • Save on installation costs with non-invasive pipe measurement
                      • 0.33 to 32.8 ft/s (0.1 to 10 m/s) range, ±3% of flow reading for <gt/>0.98ft/s (<gt/>0.3m/s) accuracy
                      • 12 to 24VDC/VAC power requirements, 7W max power consumption
                      • Plastic polycarbonate enclosure material, ±0.15% of measured value repeatability
                      • 16.4´ (5m) cable electrical connections, <lt/>1s response time
                      • Ambient temperature limits range from 0 to 50°C

                      Contents

                      Converter with adjustable guiderail, Set of pipe clamps (model dependent), Set of small pipe adaptor circle clamps, Set of small pipe adaptor V clamps, Ultrasonic coupling grease.

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.