New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      V7-WBS-30N

                      Vane Operated Flow Switch, 250 psi, 1" MNPT, Flotect V7 Series

                      DWYER V7-WBS-30N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoV7-WBS-30N
                      Newark Part No.82AK5675
                      Product RangeFlotect V7 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$209.200
                      5+$198.750
                      10+$188.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $209.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoV7-WBS-30N
                      Newark Part No.82AK5675
                      Product RangeFlotect V7 Series
                      Technical Datasheet

                      Data Sheet

                      Flow Switch TypeSPDT
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max250psi
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Contact Rating10A
                      Switching Voltage AC Max480V
                      Switching Voltage DC Max-
                      Media TypeLiquid
                      Process Connection Size1"
                      Process Connection TypeNPT Male
                      Pipe Size1 to 4"
                      Housing MaterialBrass
                      Operating Temperature Min-40°C
                      Operating Temperature Max121°C
                      Product RangeFlotect V7 Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      V7-WBS-30N is a Series V7 Flotect® flow switch, an inexpensive range switch for use with compatible liquids to start or stop electronic operated equipment when flow or no-flow conditions occur. Design is standard weatherproof, meeting NEMA 4X. Typical applications include proof of boiler flow, shuts down burner when air flow through heating coil fails, protects pumps, motors and other equipment against low or no flow, stops liquid cooled engines, machines and processing when coolant flow is interrupted.

                      • Superior performance with magnetically-actuated switching design
                      • Meets application requirements with durable leak proof body machined from bar stock
                      • Long operating life with robust vane design which is rigid, field-trimmable for set point adjustment
                      • Liquids compatible with wetted materials that are non-coating and noncrystallizing
                      • SPDT snap switch
                      • 1/2" NPSM conduit connection
                      • 1" male NPT process connection
                      • Brass body

                      Technical Specifications

                      Flow Switch Type

                      SPDT

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      250psi

                      Supply Voltage Max

                      -

                      Switching Voltage AC Max

                      480V

                      Media Type

                      Liquid

                      Process Connection Type

                      NPT Male

                      Housing Material

                      Brass

                      Operating Temperature Max

                      121°C

                      Qualification

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Contact Rating

                      10A

                      Switching Voltage DC Max

                      -

                      Process Connection Size

                      1"

                      Pipe Size

                      1 to 4"

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Flotect V7 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.