Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVBS-2
Newark Part No.82AK8462
Product RangeVBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $782.260 |
5+ | $743.150 |
10+ | $704.040 |
Price for:Each
Minimum: 1
Multiple: 1
$782.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVBS-2
Newark Part No.82AK8462
Product RangeVBS Series
Technical Datasheet
Sensitivity-
Product RangeVBS Series
SVHCTo Be Advised
Product Overview
VBS-2 is a VBS series vibration switch. It is a small, compact, and uses two easy set up dials that adjust the maximum RMS velocity set point and false trip time delay. It is intended to continuously monitor the changes in a machine’s vibration level. It takes real-time RMS vibration input and provides an analog output of velocity as well as a switching output when an alarm value is exceeded. Application includes vibration monitoring for: motors, pumps, fans, engines, compressors, centrifuges, generators, turbo chargers, gear boxes, conveyors.
- 0 to 50mm/s Vrms range, 4 to 20mA output signal range
- Easy set-up and operating concept, no software required
- Adjustable switch and delay set point
- PBT, PC, FPM, and 316 SS housing material, <lt/> ±3% accuracy
- M12 connector, NEMA 6 (IP67) enclosure rating
- 18 to 32VDC electrical rating, <lt/> ±0.25% of span nonlinearity
- 10 to 1000Hz analog output range
- PNP NO (500mA max) switch type, 1 to 60s switch time delay
- <lt/> 0.5% repeatability
- Temperature limit range from -30 to 105°C
Technical Specifications
Sensitivity
-
SVHC
To Be Advised
Product Range
VBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate