Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVBT-1
Newark Part No.82AK8463
Product RangeVBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $905.610 |
| 5+ | $860.340 |
| 10+ | $815.060 |
Price for:Each
Minimum: 1
Multiple: 1
$905.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVBT-1
Newark Part No.82AK8463
Product RangeVBT Series
Technical Datasheet
Sensor TypeVibration Transmitter
Supply Voltage32VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product RangeVBT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VBT-1 is a vibration transmitter continuously detects the vibration in a system and monitors for unusual operating conditions and potential failure. Vibration is converted into an analog signal at the current output. The 2-wire loop power operation, combined with a standard M12 micro cable connector and interchangeable mounting studs, make for a fast and reliable installation. Vibration monitoring for motors, pumps, fans, engines, compressors and gearboxes.
- Easy set-up and operating concept
- Stainless steel housing
- No software required
- NEMA 6 (IP68) enclosure rating
- 9.6-32VDC electrical rating
- Can be mount in any position
- Continuous 4-20mA output signal
Technical Specifications
Sensor Type
Vibration Transmitter
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
VBT Series
Supply Voltage
32VDC
Sensor Mounting
Stud
External Diameter
22mm
Input Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
