Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100SP1T6B11M1REH
Newark Part No.16N0060
Product Range100 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
500+ | $4.190 |
1000+ | $4.040 |
Price for:Each
Minimum: 960
Multiple: 96
$4,022.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T6B11M1REH
Newark Part No.16N0060
Product Range100 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder Lug
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
-
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 100SP1T6B11M1REH
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate