Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP1T1A1M2RE
Newark Part No.16N0404
Product Range200A Series
Technical Datasheet
567 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $3.030 |
1000+ | $3.030 |
Price for:Each
Minimum: 945
Multiple: 189
$2,863.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP1T1A1M2RE
Newark Part No.16N0404
Product Range200A Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200A Series
Switch MountingThrough Hole
Contact Current Max3A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
200A Series
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability