Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP3T2A1M6RE
Newark Part No.16N0430
Product Range200A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
250+ | $5.840 |
Price for:Each
Minimum: 1350
Multiple: 1350
$7,884.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP3T2A1M6RE
Newark Part No.16N0430
Product Range200A Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200A Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
200A Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 200AWMSP3T2A1M6RE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate