Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No320E11GRY
Newark Part No.16N1182
Product Range320 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $1.800 |
Price for:Each
Minimum: 1026
Multiple: 54
$1,846.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No320E11GRY
Newark Part No.16N1182
Product Range320 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product Range320 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max25mA
Contact Voltage DC Nom50V
Actuating Force135gf
Contact Rating25mA at 50VDC
Operating Force120gf
Switch Dimensions (L x W)12.4mm x 12.4mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
50V
Contact Rating
25mA at 50VDC
Switch Dimensions (L x W)
12.4mm x 12.4mm
Illumination
Non Illuminated
Product Range
320 Series
Switch Mounting
Through Hole
Contact Current Max
25mA
Actuating Force
135gf
Operating Force
120gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate