Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No700SP7B11M7QE
Newark Part No.16N1600
Product Range700 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
250+ | $6.400 |
Price for:Each
Minimum: 360
Multiple: 72
$2,304.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7B11M7QE
Newark Part No.16N1600
Product Range700 Series
Technical Datasheet
Panel Cutout Diameter6.35mm
Product Range700 Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Current DC Max3A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
6.35mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
3A
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
700 Series
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Current Max
3A
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate