Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $4.040 |
Price for:Each
Minimum: 1350
Multiple: 1350
$5,454.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800AWSP9M6QE
Newark Part No.16N1653
Product Range800A Series
Pushbutton Switch TypeStandard
Product Range800A Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Contact Current Max1A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
800A Series
Contact Configuration
SPST-NO-DM
Contact Voltage DC Nom
28V
Contact Current Max
1A
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate