Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $13.240 |
5000+ | $11.880 |
10000+ | $11.490 |
Price for:Each
Minimum: 1001
Multiple: 77
$13,253.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKC34A9.501NPS
Newark Part No.15N7828
Product RangeKC Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max350mA
Contact Voltage AC Max110V
Product RangeKC Series
IlluminationNon Illuminated
Contact Current DC Max350mA
Contact Voltage DC Max110V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
110V
Illumination
Non Illuminated
Contact Voltage DC Max
110V
No. of Poles
3 Pole
Contact Current AC Max
350mA
Product Range
KC Series
Contact Current DC Max
350mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate