Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 5000+ | $1.580 |
| 10000+ | $1.520 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMS0850502F045V2A
Newark Part No.15N8338
Product RangeMS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Straight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeMS Series
Contact Voltage AC Nom250V
Operating Force Max45gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
MS0850502F045V2A is a MS series miniature snap-action switch. Applications/markets include appliances, timing controls, vending machines, gaming, industrial controls, and power tools.
- Mechanical life of 1,000,000 cycles typical
- Dielectric strength of 1,000V AC for 60 seconds
- Insulation resistance of 100Mohm minimum
- Life expectancy of 50000 cycles minimum
- Left-angle PCB pin termination
- SPDT circuit
- Contact rating of 5amps at 125/250V AC-UL, CUL
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
MS Series
Operating Force Max
45gf
Microswitch Actuator
Short Straight Lever
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate