Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPBH6UEENAGX
Newark Part No.15N8416
Product RangePBH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
500+ | $2.460 |
1000+ | $2.380 |
Price for:Each
Minimum: 640
Multiple: 160
$1,574.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPBH6UEENAGX
Newark Part No.15N8416
Product RangePBH Series
Technical Datasheet
Panel Cutout Diameter-
Product RangePBH Series
Contact Configuration6PDT
Switch OperationLatching
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max-
Contact Current Max100mA
Actuator / Cap ColourWhite
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
6PDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current Max
100mA
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
PBH Series
Switch Operation
Latching
Contact Current AC Max
-
Actuator / Cap Colour
White
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability