Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV6F2PXSS-331
Newark Part No.84Y2642
Product RangePV6 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $15.600 |
5000+ | $15.040 |
Price for:Each
Minimum: 40
Multiple: 40
$624.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV6F2PXSS-331
Newark Part No.84Y2642
Product RangePV6 Series
Technical Datasheet
Product RangePV6 Series
LED ColorGreen
Operating Voltage2.8V
Mounting Hole Dia0.63"
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP65
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV6 Series
Operating Voltage
2.8V
Forward Current If
20mA
IP / NEMA Rating
IP65
LED Color
Green
Mounting Hole Dia
0.63"
Luminous Intensity
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate