Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3215AF160BQ
Newark Part No.49Y6019
Product RangeTL3215 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
2000+ | $1.670 |
4000+ | $1.640 |
6000+ | $1.620 |
10000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,175.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3215AF160BQ
Newark Part No.49Y6019
Product RangeTL3215 Series
Technical Datasheet
Product RangeTL3215 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StylePlunger for Cap
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3215 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Plunger for Cap
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate