Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QG
Newark Part No.14P9515
Product RangeTL3340 Series
Technical Datasheet
46,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2000+ | $0.313 |
4000+ | $0.313 |
8000+ | $0.313 |
12000+ | $0.313 |
20000+ | $0.313 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$626.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QG
Newark Part No.14P9515
Product RangeTL3340 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3340 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.25mm x 3.3mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The TL3340 series are single-pole single-throw (SPST) SMT Tactile Switches with stainless steel plated contacts and supports gull wing termination. This TL3340 series subminiature tactile switch features tin plate bracket, copper alloy plated terminals, PPA actuator and housing.
- Reliable dome technology
- Strong tactile force
- Subminiature design
- 500mΩ Maximum initial contact resistance
- 100MΩ at 100V Minimum insulation resistance
- 500VDC Dielectric strength
- -35 to 85°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
4.25mm x 3.3mm
Illumination
Non Illuminated
Product Range
TL3340 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for TL3340AF160QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability