Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3360CF185Q
Newark Part No.84Y2783
Product RangeTL3360 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $1.370 |
Price for:Each
Minimum: 1200
Multiple: 600
$1,644.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3360CF185Q
Newark Part No.84Y2783
Product RangeTL3360 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3360 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force185gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force185gf
Switch Dimensions (L x W)7.8mm x 6.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
185gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7.8mm x 6.4mm
Illumination
Non Illuminated
Product Range
TL3360 Series
Switch Mounting
Surface Mount, Right Angle
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
185gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate