Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3360DF185Q
Newark Part No.84Y2785
Product RangeTL3360 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.522 |
10+ | $0.522 |
25+ | $0.522 |
50+ | $0.522 |
100+ | $0.522 |
250+ | $0.522 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3360DF185Q
Newark Part No.84Y2785
Product RangeTL3360 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3360 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force185gf
Contact Voltage DC Nom12V
Operating Force185gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.8mm x 6.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
185gf
Operating Force
185gf
Switch Dimensions (L x W)
7.8mm x 6.4mm
Illumination
Non Illuminated
Product Range
TL3360 Series
Switch Mounting
Surface Mount, Right Angle
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability