Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3365AF180QG
Newark Part No.84Y2787
Product RangeTL3365 Series
Technical Datasheet
10,871 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.330 |
10+ | $0.290 |
25+ | $0.273 |
50+ | $0.262 |
100+ | $0.249 |
250+ | $0.234 |
500+ | $0.223 |
1000+ | $0.212 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3365AF180QG
Newark Part No.84Y2787
Product RangeTL3365 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTL3365 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleOval Button
Contact Voltage DC Nom12V
Actuating Force180gf
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.2mm x 3.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
180gf
Switch Dimensions (L x W)
4.2mm x 3.2mm
Illumination
Non Illuminated
Product Range
TL3365 Series
Switch Mounting
Surface Mount
Actuator Style
Oval Button
Actuating Force
180gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability