Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL6110CF160QP
Newark Part No.15N9611
Product RangeTL6110 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.420 |
| 25+ | $0.420 |
| 50+ | $0.420 |
| 100+ | $0.420 |
| 250+ | $0.420 |
| 500+ | $0.420 |
| 1000+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6110CF160QP
Newark Part No.15N9611
Product RangeTL6110 Series
Technical Datasheet
Product RangeTL6110 Series
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8.3mm x 5.8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL6110 Series
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
8.3mm x 5.8mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole, Right Angle
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability