Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL6110CF500QP
Newark Part No.15N9612
Product RangeTL6110 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10000+ | $1.520 |
Price for:Each
Minimum: 5096
Multiple: 52
$8,051.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6110CF500QP
Newark Part No.15N9612
Product RangeTL6110 Series
Technical Datasheet
Product RangeTL6110 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force500gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8.3mm x 5.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL6110 Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
500gf
Switch Dimensions (L x W)
8.3mm x 5.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate