Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL6700AF160QG
Newark Part No.14P9516
Product RangeTL6700 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
4000+ | $0.740 |
6000+ | $0.718 |
10000+ | $0.709 |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 1400
$4,144.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6700AF160QG
Newark Part No.14P9516
Product RangeTL6700 Series
Technical Datasheet
Product RangeTL6700 Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)6.9mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL6700 series SMD Tactile Switch with SPST contact arrangement and silver-plated gull-wing terminals.
- 500000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
TL6700 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.9mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for TL6700AF160QG
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate