Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoULP12OAP1RSFCL1REDGRN
Newark Part No.62W1082
Product RangeULP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
250+ | $9.120 |
Price for:Each
Minimum: 1040
Multiple: 80
$9,484.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULP12OAP1RSFCL1REDGRN
Newark Part No.62W1082
Product RangeULP Series
Technical Datasheet
Panel Cutout Diameter-
Product RangeULP Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare Flat
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Current Max100mA
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage DC Nom28V
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Square Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage DC Nom
28V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
ULP Series
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Current Max
100mA
Contact Current DC Max
100mA
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Green, Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate