Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3080-60 B
Newark Part No.71AC2622
Product RangeEL 3000 B Series
Your Part Number
No Longer Available
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3080-60 B
Newark Part No.71AC2622
Product RangeEL 3000 B Series
Technical Datasheet
Product RangeEL 3000 B Series
Power Rating400W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max60A
Manufacturer Warranty-
SVHCNo SVHC (08-Jul-2021)
Alternatives for EA-EL 3080-60 B
1 Product Found
Product Overview
The EA-EL 3000 B series is the second generation of small desktop loads with a power rating of 400W. It supports 4 regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like rectangle, triangle or ramp. The colour display togeter with a keyboard and two rotary knobs, enables the user an intuitive kind of manual operation and better overview.
- DC input voltage is 0V to 80V and DC input current is 0A to 60A
- Resistance is 0.12ohm to 40 ohm
- Multilingual colour display
- User profiles true function generator
- OVP, OCP, OPP adjustable protections
- Control software (Windows)
- Operation temperature range: 0°C to 50°C
- Carrying handle with tilt stand
- Dimension (W x H x D) is 308mm x 103mm x 325mm
Technical Specifications
Product Range
EL 3000 B Series
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
-
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
60A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate