New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Print Page

                      EA-PS 10200-140 3U

                      Modular Power Supply, 1 Outputs, 10 kW, Programmable, 0 V, 200 V, 140 A

                      EA ELEKTRO-AUTOMATIK EA-PS 10200-140 3U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEA ELEKTRO-AUTOMATIK
                      Manufacturer Part NoEA-PS 10200-140 3U
                      Newark Part No.46AK7090
                      Product RangeEA-PS 10000 3U Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$16,402.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16,402.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEA ELEKTRO-AUTOMATIK
                      Manufacturer Part NoEA-PS 10200-140 3U
                      Newark Part No.46AK7090
                      Product RangeEA-PS 10000 3U Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max10kW
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max200V
                      Output Current Max140A
                      Product RangeEA-PS 10000 3U Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      EA-PS 10200-140 3U is a PS 10000 series DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (autoranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.

                      • Wide range input, 208VAC - 480VAC +10 % 3ph
                      • Active power factor correction, typical 0.99
                      • Power range of 0 - 10000W
                      • Voltage rating range from 0 - 200VDC
                      • Current rating range from 0 - 140A
                      • Regulation mode CV, CC, CP with fast crossover
                      • Digital regulation, high resolution with 16bit ADCs and DACs, selection of speed: normal, fast, slow
                      • Color 5“ TFT display with touch control and intuitive user interface
                      • Galvanically isolated Share-Bus for parallel operation of all power classes in the 10000 series
                      • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI

                      Technical Specifications

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      200V

                      Product Range

                      EA-PS 10000 3U Series

                      Output Power Max

                      10kW

                      Output Voltage Min

                      0V

                      Output Current Max

                      140A

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.