
Product Information
Product Overview
This high-end programmable laboratory power-supply series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features the superior flexible ”auto-ranging” output for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT display (intuitive menu structure) with U/I//P values shown with up to 4 dig. It provides for a highly stable DC output at low ripple, with very fine adjustment. For external automated control this series it is equipped with a USB port or, optionally with a 3-way interface (plug n’ play type, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench-top tool for low-power component- and device testing of up to 1500W and 750V, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.
- Wide input voltage range 90VAC to 264VAC with active power factor correction
- Output voltage range from 0V to 40V, output current range from 0A to 60A
- Output power rating is 1500W
- High efficiency up to 92%
- Overvoltage, overpower, overcurrent, overtemperature protection
- Intuitive touch panel with display for values, status and notifications
- USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
- LabView VIs & control software for Windows, SCPI command language supported
- EN 60950, EN 61326, EN 61010, EN 55022 class B standards
- Operating temperature range from 0°C to 50°C, dimension is 92mm x 239mm x 395mm, weight is 8Kg
Applications
Test & Measurement, Automotive
Technical Specifications
Programmable
0V
0A
1.5kW
264VAC
PS 9000T Series
No SVHC (08-Jul-2021)
1 Output
40V
60A
90VAC
2 Years
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
