Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-60 2U
Newark Part No.89AH2830
Product RangeEA-PS 9000 2U Series
Your Part Number
No Longer Available
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9080-60 2U
Newark Part No.89AH2830
Product RangeEA-PS 9000 2U Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Power Supply Output TypeProgrammable
Output Power Max1.5kW
Output Voltage Min0V
Output Voltage Max80V
Output Current Max60A
Product RangeEA-PS 9000 2U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 80V, 60A programmable laboratory DC power supply
- Flexible power regulated output stage
- OCP, OVP, OTP, OPP protection
- Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
- Remote sensing
- Galvanically isolated analogue interface
- Very low height of 1U(44mm)
- SCPI command language supported
- Temperature controlled fans for cooling
- USB and Ethernet port integrated
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Power Max
1.5kW
Output Voltage Max
80V
Product Range
EA-PS 9000 2U Series
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Max
60A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
