
| Quantity | Price |
|---|---|
| 1+ | $6,367.950 |
Product Information
Product Overview
The EA-PSI 9200-25 DT from EA Elektro-Automatik is a low noise programmable DC power supply with touch sensitive TFT colour screen. This microprocessor controlled laboratory power supply is of series EA-PSI 9000 DT offers a user friendly, interactive handing concept along with a extensive set of standard features. This device's configuration of output parameters, supervisor features, other setting is smart and comfortable. For protection of the equipment connected, it is possible to set an overvoltage protection (OVP), one for over current (OCP), overpower (OPP) and over temperature protection (OT). It has a built in USB port, Ethernet (galv.isolated) and supports SCPI command language. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with colour display and easy to handle with few finger touches.
- Input supply range from 90V to 264V, power range from 0W to 1500W
- Output voltage range from 0V to 200V and output current range from 0A to 25A
- Operation temperature range from 0°C to 50°C, efficiency of ≤ 93%
- Intruitive touch panel with display for values, status and notification
- Internal resistance simulation and regulation
- Photovoltaic array simulation, integrated function generator
- Desktop enclouse with carrying handle and tilt stand
- Flexible, power regulated output stage
- Discharge circuit (Uout < 60V in ≤ 10 S)
- Dimension of 276mm x 103mm x 415mm (W x H x D)
- Test Report Included (USB Stick)
Applications
Test & Measurement
Technical Specifications
Programmable
0VDC
0A
1.5kW
264VAC
EA-PSI 9000 DT Series
No SVHC (08-Jul-2021)
1 Output
200VDC
25A
90VAC
2 Years
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
