Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.310 |
| 5+ | $49.130 |
| 10+ | $46.020 |
| 25+ | $44.480 |
| 50+ | $41.100 |
| 100+ | $39.590 |
| 250+ | $38.440 |
Price for:Each
Minimum: 1
Multiple: 1
$51.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No09-RS.1101.2000.M000
Newark Part No.29AM3725
Product Range09 Series
Technical Datasheet
Product Range09 Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max500mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch Terminals3 Pin Connector
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
09 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
500mA
IP Rating
IP67
Switch Terminals
3 Pin Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability