Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.250 |
5+ | $24.250 |
10+ | $24.250 |
25+ | $24.250 |
50+ | $24.250 |
100+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2H24.2059
Newark Part No.73K3642
Technical Datasheet
For Use WithEAO 04 Series Illuminated Flush Mount Pushbutton Switches
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Single LED
- 130VAC +10% operating voltage, 2mA ±15% operation current
- BA9s socket, white LED color
- 300mcd luminous intensity, x0.31/y0.32nm dominant wavelength
Notes
The luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
Technical Specifications
For Use With
EAO 04 Series Illuminated Flush Mount Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability