Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $85.000 |
5+ | $81.710 |
10+ | $76.510 |
25+ | $74.150 |
50+ | $68.000 |
100+ | $65.650 |
250+ | $63.760 |
Price for:Each
Minimum: 1
Multiple: 1
$85.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No11-271.825
Newark Part No.30B3832
Product Range11 Series
Technical Datasheet
Product Range11 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 11-271.825 is a single-pole lighted Pushbutton Switch with round maintained function and solder terminals. The series-11 switch comes with gold-plated over silver contacts.
Applications
Industrial
Technical Specifications
Product Range
11 Series
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (17-Jan-2023)
Pushbutton Switch Type
Standard
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability