Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $67.880 |
| 10+ | $63.540 |
Price for:Each
Minimum: 5
Multiple: 1
$339.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-272.025
Newark Part No.30B3897
Product Range14 Series
Technical Datasheet
For Use With22.5mm Illuminated Pushbutton Switches
IP / NEMA RatingIP67
Product Range14 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 14-272.025 is an illuminated Pushbutton Actuator with maintained switching action. The switching element has 2 NC + 2 NO gold contact. This raised design actuator supports solder terminal connection method.
- 250VAC Switching voltage
Applications
Industrial
Technical Specifications
For Use With
22.5mm Illuminated Pushbutton Switches
Product Range
14 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate