Print Page
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $28.050 |
| 10+ | $26.460 |
| 25+ | $25.680 |
| 50+ | $23.940 |
| 100+ | $23.150 |
| 250+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No17-240354
Newark Part No.98B9244
Product Range17 Series
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColorR 17mA, Y 17mA, G 17mA
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 90mcd, Y 60mcd, G 150mcd
IP / NEMA RatingIP40, IP65
Product Range17 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 17mA, Y 17mA, G 17mA
Luminous Intensity / Color
R 90mcd, Y 60mcd, G 150mcd
Product Range
17 Series
Mounting Hole Dia
14mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

