Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No18-081.0054L
Newark Part No.38Y7565
Product RangeEAO - 18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.640 |
| 5+ | $25.760 |
| 10+ | $24.370 |
| 25+ | $23.610 |
| 50+ | $22.090 |
| 100+ | $21.470 |
| 250+ | $20.970 |
Price for:Each
Minimum: 2
Multiple: 1
$53.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No18-081.0054L
Newark Part No.38Y7565
Product RangeEAO - 18 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
12VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate