Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $33.660 |
| 5+ | $29.170 |
| 10+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-431.035
Newark Part No.30B4015
Product Range19 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range19 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Current Max100mA
Contact Voltage VAC50V
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 19-431.035 is a single-pole single-throw (SPST) illuminated Pushbutton Switch with a polyphenylene oxide actuator, gold contacts and solder terminal. The 19 series switch equipped with low level switching elements, momentary function and 1NO contact. The universal terminals of the low-level switching elements permit them to be mounted on printed circuit boards (PCB).
- Polycarbonate flat lens
- Raised design
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Product Range
19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Voltage VAC
50V
Contact Voltage DC Nom
42V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability