Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $43.960 |
5+ | $42.360 |
10+ | $40.740 |
25+ | $37.950 |
50+ | $36.350 |
100+ | $34.740 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-455.036
Newark Part No.30B4174
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
31-455.036 is an illuminated pushbutton actuator.
- Ø 16mm mounting cut-out, raised design
- Square front shape, black plastic front bezel
- Front dimension is 0.708inch x 0.944inch
- Lens illumination, IP40 front protection
- Universal 2.0 x 0.5mm terminal
- Momentary switching action, black plastic housing
- 1 NO contacts, 42VAC/DC switching voltage
- Switching current is 0.1A
- Low-level element switching system
- NO = normally open contacts, B = momentary switching action (legend)
Technical Specifications
Product Range
31 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability